Bosch 1600A02NG0 Professional VDE Pliers Set 3 pieces VDE-certified Durable

MPN
1600A02NG0
Brand
Bosch
EAN-13
4053423246933
Order Code
02-1991
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Total number of tools:

    3 4
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £66.38 £64.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Bosch Professional 1600A02NG0 VDE Pliers Set is a robust and reliable set of hand tools made for electrical work. This 3-piece set offers insulated handles for safety and precision cutting, gripping, and wiring tasks. Ideal for electricians, it ensures durability and high performance in various electrical applications.
Type Pliers Set
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Handle Colour Red, Yellow
Insulated handle Yes
Material Chromium-vanadium steel
Number of pliers 3
Range of use VDE
Rated insulation voltage 1000 V
Total number of tools 3

Reviews

Be the first to submit a review

Trustpilot