Bosch 1600A02NF7 Professional VDE Screwdriver Set 7pieces Insulated Durable

MPN
1600A02NF7
Brand
Bosch
EAN-13
4053423246742
Order Code
02-1988
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £43.12 £42.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Bosch Professional offers the 1600A02NF7 electric screwdriver, a versatile handheld tool ideal for a variety of tasks. This screwdriver set includes assorted screwdrivers designed for precision and efficiency. It is perfect for both professional tradespeople and DIY enthusiasts.
Type VDE Screwdrivers
Number of Pieces 7
ESD Safe No
VDE/1000V Approved Yes
Carrying case Yes
Ergonomic design Yes
Handle Colour Red, Yellow
Handle insulation Yes
Insulated TRUE
Number of crosshead screwdrivers Phillips PH 2
Number of crosshead screwdrivers Pozidriv PZ 0
Number of screwdrivers 7
Number of slotted screwdrivers 4
Number of Torx screwdrivers 0
Package Type Box
Packaging Other
Product Type Set
Screwdriver type Straight screwdriver
Screwdrivers/bits tips included Phillips, Slot
Shank insulation Yes
Total number of tools 7

Reviews

Be the first to submit a review

Trustpilot