Bosch 1600A02NE1 Professional VDE Combination Pliers 180mm Safe Durable

MPN
1600A02NE1
Brand
Bosch
EAN-13
4053423246810
Order Code
02-1985
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £23.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch Professional 1600A02NE1 comb pliers, measuring 180 mm, are known for their durability and precise gripping capability. Ideal for electrical and mechanical work, these pliers offer enhanced safety with VDE insulation. Commonly used in installation and repair tasks, they provide reliable performance for professionals.
Type Combination Pliers
Handle Colour Red, Yellow
Height 57mm
Insulated TRUE
Length 185mm
Material Chromium-vanadium steel
Number of pliers 1
Range of use VDE
Rated insulation voltage 1000 V
VDE Tested TRUE
Weight 281g
Width 29mm
Wire hardness (max.) medium wire 20mm

Reviews

Be the first to submit a review

Trustpilot