Bosch 1600A02NC0 VDE Slotted screwdriver Flat Blade Insulated Shaft 100mm

Order Code:

13-7772

Brand: Bosch MPN: 1600A02NC0 EAN-13: 4053423246452
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Bosch 1600A02NC0 is an expertly designed VDE slotted screwdriver tailored for professional use in electrical applications. The tool features a certified VDE insulation that is tested for safe operation at voltages up to 1,000 volts AC, ensuring it is ideal for tasks that require adherence to stringent safety standards. Its handle is ergonomically designed to provide optimal torque transfer and user comfort during extended use. This precision-engineered screwdriver is particularly suitable for tasks in electrical engineering and maintenance operations, where accuracy and safety are paramount. Its robust construction and high-quality materials further ensure durability and reliable performance in demanding industrial environments.
Length 100mm
VDE/1000V Approved Yes
Blade Diameter 2.5mm
Blade Length 75mm
Blade Thickness 0.4mm
Total Length 160mm
Type Slotted screwdriver
Weight 29g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot