Bosch 1600A02N79 Power FOR ALL 12V 2.0Ah Battery Long-lasting Performance

MPN
1600A02N79
Brand
Bosch DIY
EAN-13
4053423243116
Order Code
02-1495
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch Home and Garden 1600A02N79 tool battery is a reliable power source for various cordless tools. This high-capacity battery ensures extended runtime and efficiency. It is typically used in gardening and home improvement tools.
Type Tool battery
Battery Voltage 12V
Capacity 6mm
Battery Capacity 2 Ah
Battery depth 8.6cm
Battery height 4.8cm
Battery technology Lithium-Ion (Li-Ion)
Battery weight 186g
Battery width 4.7cm
Brand compatibility Bosch
Number of batteries included 1 pc(s)
Product colour Black
Product Type Battery
Proper use Drill
Rechargeable Yes
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot