Bosch 1600A02H5C Pro Tool Bag w/ Ergonomic Belt & Removable Pockets

Image Representative of Range

Bosch 1600A02H5C Pro Tool Bag w/ Ergonomic Belt & Removable Pockets

MPN
1600A02H5C
Brand
Bosch
EAN-13
4059952657431
Order Code
02-1983
Country of Origin
China
View Full Product Range (2)

Discontinued


Bosch Professional offers the 1600A02H5C Tool bag (+ tools) designed for efficient tool storage and organisation. This durable bag is ideal for tradespeople, DIYers, and automotive or electrical contractors, providing an easy way to transport essential tools. Common applications include use in the sanitary, electrical, and professional sectors, ensuring tools are readily accessible and well-protected.
Type Tool bag (+ tools)
Number of Pieces 19
Adjustable Yes
Closure type Buckle
Depth 150mm
Factory colour Black
Height 240mm
Length 200mm
Material Polyester
Product colour Black
Weight 4010g

Trustpilot