Bosch 1600A02H5B GWT 20 Tool Bag with 8 Tools 430x230x340mm Mobile Kit

MPN
1600A02H5B
Brand
Bosch
EAN-13
4059952657424
Order Code
02-1982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £193.03 £188.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bosch Professional GWT 20 1600A02H5B Tool Bag is designed for effective tool storage with dimensions of 430 x 230 x 340 mm. It includes tools suitable for tradespersons, automotive work, electrical contractors, and sanitary professionals. This versatile tool bag is ideal for professionals who need organised and portable access to their tools.
Type Tool bag (+ tools)
Number of Pieces 8
Car phone holder features Strap
Dim (L x W x H) 430 x 230 x 340 mm
Electrical crimper included No
Factory colour Black
File tool included No
Hammer included Yes
Height 340mm
Hex key included Yes
Length 430mm
Material Polyester
Max. load Capacity 23kg
Number of hex keys included 9
Number of screwdrivers 3
Pliers included No
Saw included No
Tools quantity 20 tools
Torx key included No
Utility knife included Yes
Width 230mm
Wire cutter included Yes
Wire stripper included No
Wrench included No

Reviews

Be the first to submit a review

Trustpilot