Bosch 1600A02Bv4 Professional Inlay Starter-Set 18V Tool Cases

MPN
1600A02BV4
Brand
Bosch
EAN-13
4059952643120
Order Code
13-7768
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Bosch 1600A02BV4 is a precision-engineered tool inlay starter set designed for secure storage and organisation of Bosch Professional 18V tools. This sturdy and versatile tool case features custom-fit inlays specifically tailored to accommodate the distinctive shapes of various Bosch tools, ensuring optimal protection and accessibility within a compact form factor. Fabricated from high-grade materials, the case resists impacts and environmental stressors typical in demanding worksite conditions. Its application is paramount in engineering and construction settings where efficiency and ease of transport of cordless tools are essential. The compatibility with Bosch's structured system enhances the organisation of tools, reducing downtime by providing swift access and reliable storage solutions.
Type Inset
Height 65mm
Length 402mm
Width 320mm
Colour Black
Compatibility Starter-Set 18V
Product colour Black
Product Type Inset
Weight 4.2kg

Reviews

Be the first to submit a review

Trustpilot