Bosch 1600A027M5 Professional Knife & Blade Set 185.4 mm Length

MPN
1600A027M5
Brand
Bosch
EAN-13
4059952613871
Order Code
02-1979
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Bosch Professional manufactures the 1600A027M5 multi-purpose knife and blade set, known for its durability and precision. With a length of 185.4 mm, it offers versatility for various cutting tasks. Ideal for professional tradespeople, it is commonly used in construction and carpentry projects.
Type Multi-purpose knife
Blade colour Stainless steel
Blade Length 62mm
Blade Width 19mm
Construction type Razor blade knife
Handle Material Aluminium
Interchangeable blades Yes
Length 185.4mm
Locking Yes
Number of Blades 10
Product colour Blue
Quantity per pack 11 pc(s)
Retractable blade Yes
Segmented blade Yes

Reviews

Be the first to submit a review

Trustpilot