Bosch 1600A027M4 Professional Knife Set 3-Piece for Precision Cutting

MPN
1600A027M4
Brand
Bosch
EAN-13
4059952613864
Order Code
02-1978
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bosch Professional 1600A027M4 3-piece knife set features a durable multi-purpose design suitable for various cutting tasks. Manufactured by Bosch Professional, this set is ideal for precise and efficient material handling. These knives are perfect for tradespeople requiring reliable tools for everyday use.
Type Multi-purpose knife
Blade colour Stainless steel
Blade Length 62mm
Blade Width 19mm
Construction type Folding blade knife
Interchangeable blades Yes
Locking Yes
Misc Attribute Knife set
Package Type Blister
Product colour Blue, Stainless steel
Quantity per pack 3 pc(s)
Retractable blade Yes
Segmented blade Yes

Reviews

Be the first to submit a review

Trustpilot