Bosch 1600A0265S GWT 2 Professional ProClick Tool Pouch

MPN
1600A0265S
Brand
Bosch
EAN-13
4059952601885
Order Code
97-7449
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch GWT 2 Professional Tool Pouch offers optimum storage space for essential tools and small items. Its smart design and compartments enable easy accessibility plus individual organisation of tools. An integrated pouch stand provides the ability to place the pouch upright for easy handling.

Perfect for all who want to avoid a time-consuming search for tools and like to have all tools always at hand. Thanks to its double-stitching and reinforced design in 1000D polyester, the robust pouch is puncture-resistant.

The Bosch Professional ProClick system enables an easy way to connect, change, and adjust ProClick belt pouches without taking the belt off.

Specifications:

Weight: 0.54kg.
Max. Load: 5kg.


Depth 150mm
Handle(s) Yes
Handles quantity 1
Height 240mm
Material PS
Maximum Load 5.0kg
Outer dimensions (width x length x height) 150 x 200 x 200 mm
Pocket Yes
Product colour Black
Quantity per pack 1 pc(s)
Suitable For Hand Tools
Weight 0.540kg
Width 200mm

Reviews

Be the first to submit a review

Trustpilot