Bosch 1600A0265N Professional 108 ProClick Tool Belt Large/X-Large

MPN
1600A0265N
Brand
Bosch
EAN-13
4059952601854
Order Code
97-7446
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bosch Professional 108 ProClick Tool Belt has the following specifications:

Belt Size: L/XL.
Belt Width: 50mm.
Adjustment Range: 91-125cm.
Material: PS.
Weight: 0.46kg.


Material PS
Outer dimensions (width x length x height) 10 x 1250 x 100 mm
Weight 0.460kg

Reviews

Be the first to submit a review

Trustpilot