Bosch 1600A025A3 Professional Tool Clips 15x20x5mm Connects L-Case & L-Boxx

Order Code:

02-1976

Brand: Bosch MPN: 1600A025A3 EAN-13: 4059952591865
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched in 4 working days

Bosch Professional 1600A025A3 tool clips measure 15 x 20 x 5 mm, ideal for securing tools. Designed for durability and convenience, these clips provide a reliable hold. They are typically used for organising and storing hand tools efficiently.
Type Tool clips
Height 5mm
Length 15mm
Width 20mm
Dim (L x W x H) 15 x 20 x 5 mm
Factory colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot