Bosch 1600A021AV FSN 1400 Professional Guide Rail 1400mm

MPN
1600A021AV
Brand
Bosch
EAN-13
4059952562865
Order Code
97-7434
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

1 x Bosch FSN 1400 Professional Guide Rail 1400mm.


Battery Included Yes
Battery Capacity 5 Ah
Blade Diameter 16.5cm
Base plate material Aluminium
Battery charger included Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Bevel adjustment Yes
Blade bore 2cm
Built-in light Yes
Carrying case Yes
Cutting depth (45º) 4.2cm
Cutting depth (90º) 5.7cm
Depth 373mm
Dust blower Yes
Dust extraction port Yes
Guide rail included Yes
Height 243mm
Idle speed (max) 3400 RPM
Motor type Brushless
Number of batteries included 1 pc(s)
Number of saw blades 1
Power Source Battery
Product colour Green
Saw blade included Yes
Soft start Yes
Sound level uncertainty 3 dB
Sound power level 91 dB
Sound pressure level 80 dB
Suitable for materials Wood
Vibration level (wood cutting) 2.5 m/s²

Reviews

Be the first to submit a review

Trustpilot