Bosch 1600A01V7P System Box M Universal Storage Customisable 175.9x104.6x131.5mm

MPN
1600A01V7P
Brand
Bosch DIY
EAN-13
4059952524689
Order Code
02-1486
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Bosch Home and Garden 1600A01V7P Equipment case provides a durable and compact solution for tool storage, with dimensions of 175.90 x 104.60 x 131.50 mm. Designed to protect and organise your tools, it is ideal for both professional tradespeople and DIY enthusiasts. This single-piece equipment case ensures your tools remain secure and easily accessible.
Type Equipment case
Height 131.50mm
Length 105mm
Width 104.60mm
Colour Black
Material PP
colouration Monochromatic
Dim (L x W x H) 175.90 x 104.60 x 131.50 mm
Lid Colour Grey
Lid included Yes
Product colour Black, Grey
Product Type Storage box
Proper use Universal
Shape Rectangular
Weight 170g

Reviews

Be the first to submit a review

Trustpilot