Bosch 1600A01V3J Cutter Spare Blade 62mm S2 Steel 50 Pieces

Image Representative of Range

Bosch 1600A01V3J Cutter Spare Blade 62mm S2 Steel 50 Pieces

MPN
1600A01V3J
Brand
Bosch
EAN-13
4059952523538
Order Code
02-1971
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bosch Professional manufactures the cutter spare blade, crafted from durable S2 steel with a 62 mm size. The package contains 50 pieces, identified by code 1600A01V3J, ensuring ample supply for extended use. Typically used in precision cutting tools, these blades are ideal for clean and efficient cutting applications in both industrial and professional environments.
Type Cutter spare blade
Blade Width 19mm
Length 62mm
Material S2 steel
Number of Blades 50
Weight 250g

Reviews

Be the first to submit a review

Trustpilot