Bosch 1600A01V09 Professional Screwdriver Set Star 1 Set

MPN
1600A01V09
Brand
Bosch
EAN-13
4059952522814
Order Code
02-1910
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bosch Professional screwdriver set, model 1.600.A01.V09, contains assorted screwdrivers ideal for various fastening tasks. With its durable, handheld tools, it is perfect for both professional tradespeople and DIY enthusiasts. This screwdriver set ensures precision and reliability in all types of hand tool applications.
Type Screwdriver Sets
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Downforce Star
Ergonomic design Yes
Handle Colour Black, Blue
Material S2 steel
Number of screwdrivers 6
Product Type Set
Screwdriver type Straight screwdriver
Screwdrivers/bits tips included Torx

Reviews

Be the first to submit a review

Trustpilot