Bosch 1600A01V03 Pro Cable Stripper Fine Adjustment 0-10mm² 1 piece

MPN
1600A01V03
Brand
Bosch
EAN-13
4059952522760
Order Code
02-1967
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £24.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bosch Professional 1600A01V03 cable stripper features fine adjustment and a rubber-coated grip for handling cable sizes from 0 up to 10 mm². This durable tool is essential for precise electrical work, ensuring clean and efficient stripping of wires. Ideal for electricians and DIY enthusiasts, it provides a reliable solution for various wiring tasks.
Type Cable stripper
Length 161mm
Operating range (cross section) (max.) 10mm²
Package width 210mm
Weight 170g
Width 20mm
Working area (cross section) 0 up to 10mm²
Working area cross section (min.) 0mm²

Reviews

Be the first to submit a review

Trustpilot