Bosch 1600A01TH6 Professional Cutter 1piece Durable Precision Tool

MPN
1600A01TH6
Brand
Bosch
EAN-13
4059952512532
Order Code
02-1905
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Weight:

    0.086kg 137g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

Bosch Professional manufactures the 1.600.A01.TH6 cutter, known for its precision and durability. This cutter is ideal for detailed material shaping in professional and industrial applications. It is suitable for cutting a wide range of materials with accuracy and efficiency.
Type Cutter
Blade Width 57mm
Dim (L x W x H) 16.5 cm x 57 mm x 24 mm
Height 24mm
Length 16.5cm
Weight 0.086kg

Reviews

Be the first to submit a review

Trustpilot