Bosch 1600A01TH5 Professional Allen Key Set 9 pieces Hex Design

MPN
1600A01TH5
Brand
Bosch
EAN-13
4059952512525
Order Code
02-1904
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Bosch Professional Allen Key Hex 9 pcs set includes a range of hex socket keys designed for precision and durability. Typically used for driving bolts and screws with hexagonal sockets, this set is ideal for both professional and DIY projects. Manufactured by Bosch Professional, these allen keys offer reliable performance in assembly, repair, and maintenance tasks.
Type Allen key set
Number of Pieces 9 pc(s)
Ball end Yes
Dim (L x W x H) 21 cm x 5.5 cm x 2.5 mm
Downforce Allen
Ergonomic design Yes
Handle Colour Metallic
Height 2.5mm
Length 21cm
Material S2 steel
Number of screwdrivers 9
Product Type Set
Screwdrivers/bits tips included Hex (imperial)
Weight 360g
Width 5.5cm

Reviews

Be the first to submit a review

Trustpilot