Bosch 1600A019SX L-Boxx Bottom Tray 69x309x402mm for GHO/GKF 12V

Image Representative of Range

Bosch 1600A019SX L-Boxx Bottom Tray 69x309x402mm for GHO/GKF 12V

MPN
1600A019SX
Brand
Bosch
EAN-13
3165140962957
Order Code
02-1960
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Bosch Professional's Bottom Tray 1600A019SX features dimensions of 69 x 309 x 402 mm, and fits the L-Boxx 136.6.082.850.66J. This durable tray is ideal for organised storage and transportation of tools and accessories. It is commonly used in construction and maintenance applications for efficient equipment management.
Type Bottom tray
Height 402mm
Length 69mm
Width 309mm
Compatibility L-BOXX 136\nGHO 12V-20/GKF 12V-8 Professional
Dim (L x W x H) 69 x 309 x 402 mm
Factory colour Black
Product colour Black
Product Type Insert
Product type description Tasche

Reviews

Be the first to submit a review

Trustpilot