Bosch 1600A016NB Professional L-BOXX 102 Set Robust 100kg Load Blue

MPN
1600A016NB
Brand
Bosch
EAN-13
3165140953559
Order Code
02-1952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £80.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch Professional 1600A016NB is a durable transport case made from acrylonitrile butadiene styrene, designed for tool storage and organisation. It features dimensions of 357 x 442 x 117 mm and includes the L-BOXX 102 & Inset Boxen 12tlg. for versatile use. This blue transport case is ideal for transporting and securing professional tools efficiently.
Type Transport case
Height 117mm
Length 442mm
Width 442mm
Colour Blue
Material Acrylonitrile butadiene styrene
Case Type Hard shell case
Dim (L x W x H) 357 x 442 x 117 mm
Factory colour Blue
Inner depth 31.3cm
Inner height 7.1cm
Inner width 37.8cm
Product colour Blue
Series L-BOXX
Suitable For Universal
Weight 2.6kg

Reviews

Be the first to submit a review

Trustpilot