Bosch 1600A016NA Professional L-BOXX 102 Transport Case 357x442x117mm

MPN
1600A016NA
Brand
Bosch
EAN-13
3165140953542
Order Code
02-1951
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £81.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bosch Professional 1600A016NA transport case, made from durable acrylonitrile butadiene styrene, measures 357 x 442 x 117 mm. Designed for tool storage, the L-BOXX 102 & Inset Boxen 13tlg. offers robust protection and organisation for professionals on the move. It is ideal for safely transporting and storing various tools and accessories.
Type Transport case
Height 117mm
Length 357mm
Width 442mm
Colour Blue
Material Acrylonitrile butadiene styrene
Carrying handle(s) Yes
colouration Monochromatic
Dim (L x W x H) 357 x 442 x 117 mm
Factory colour Blue
Interior dimensions (W x D x H) 378 x 313 x 71 mm
Lid included Yes
Lockable lid Yes
Product colour Blue
Product Type Storage box
Quantity 32
Series L-BOXX
Shape Rectangular
Suitable For Universal
Weight 2.6kg

Reviews

Be the first to submit a review

Trustpilot