Bosch 1600A016CW Tool Box Empty 350x105x80mm Customisable PP Black

MPN
1600A016CW
Brand
Bosch DIY
EAN-13
3165140951913
Order Code
02-1480
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Bosch Home and Garden 1600A016CW tool box is a compact and sturdy storage solution for organising tools. With dimensions of 350 x 105 x 80 mm, it is ideal for both home and garden use. This empty tool box is designed for durability and convenience, ensuring that your hand tools are safely stored.
Type Tool box (empty)
Height 80mm
Length 353mm
Width 105mm
Colour Black
Material PP
Carrying handle(s) Yes
colouration Monochromatic
Dim (L x W x H) 350 x 105 x 80 mm
Factory colour Black
Lid Colour White
Package depth 105mm
Package height 80mm
Package weight 320g
Package width 350mm
Product colour Green
Product Type Storage box
Proper use Universal
Quantity per pack 1 pc(s)
Shape Rectangular
Volume 3l
Weight 0.246kg

Reviews

Be the first to submit a review

Trustpilot