Bosch 1600A016BT Professional Hammer 903g 325mm Ball-Peen 1piece

MPN
1600A016BT
Brand
Bosch
EAN-13
3165140951630
Order Code
02-1896
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.33 £26.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Bosch Professional manufactures the 1.600.A01.6BT ball-peen hammer, a robust hand tool weighing 903 grams and measuring 325 millimetres. This professional-grade hammer is ideal for metalworking, forming, and striking. Designed for precision and durability, it is suitable for both industrial and general applications.
Type Ball Pein Hammer
Weight 903g
Head Material Metal
Height 25mm
Length 325mm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot