Bosch 1600A016BR Professional Spirit Level 120cm

MPN
1600A016BR
Brand
Bosch
EAN-13
3165140951616
Order Code
97-7417
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £63.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stockBack-order availability date - 16/11/2026

1 x Bosch Professional Spirit Level 120cm.


Type Optical level
Length 1.2m
Anti-shock bubbles Yes
Built-in display No
Horizontal level vial Yes
Levelling accuracy (±) 0.5 mm/m
Material Aluminium
Product colour Aluminium, Black, Blue
Weight 1.58kg

Reviews

Be the first to submit a review

Trustpilot