Bosch 1600A011T8 DIY Tool Battery 18V 4Ah Li-ion Long Life ECP Tech

MPN
1600A011T8
Brand
Bosch DIY
EAN-13
4053423202120
Order Code
02-1476
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £84.63 £47.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 719 availableBack-order availability date - 01/12/2026

The Bosch Home and Garden 1600A011T8 tool battery is a 18 V power source with a 4 Ah capacity, offering long-lasting energy for power tools. This Li-ion battery is ideal for enhancing the performance and efficiency of compatible Bosch tools. It is typically used in garden and home improvement applications, providing reliable power for various tasks.
Type Tool battery
Battery Voltage 18 V
Capacity 4Ah
Technology Li-ion
Battery Capacity 4 Ah
Battery capacity (max) 4 Ah
Battery depth 11.8cm
Battery height 10.5cm
Battery technology Lithium-Ion (Li-Ion)
Battery weight 640g
Battery width 8.5cm
Brand compatibility BOSCH
Commodity Classification Automated Tracking System (CCATS) 85076000
Customs product code (TARIC) 85076000
Dim (L x W x H) 118 x 84 x 101 mm
Height 101mm
Length 118mm
Misc Attribute PBA
Number of batteries included 1 pc(s)
Package depth 85mm
Package height 105mm
Package Type Box
Package weight 711g
Package width 118mm
Pallet gross height 80.7cm
Pallet gross length 120cm
Pallet gross width 100cm
Power source type Battery
Product colour Black
Product Type Battery
Products per master (outer) case 12 pc(s)
Products per pallet 432 pc(s)
Products per pallet layer 144 pc(s)
Rechargeable Yes
Rechargeable battery Yes
Size Non-standard rechargeable
UK Trade Tariff code 85076000
Waste Electrical and Electronic Equipment (WEEE) compliance Yes
Weight 640g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot