Bosch 1600A00HP1 Professional Toolbox Insert 331x406x77mm 1 piece

MPN
1600A00HP1
Brand
Bosch
EAN-13
3165140857291
Order Code
02-1943
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch Professional 1600A00HP1 toolbox insert is designed to fit the GBH 18V-26 F. This insert, measuring 331 x 406 x 77 mm, offers custom protection and organisation for your tools. It is ideal for professionals looking for efficient tool storage and transport solutions.
Type Toolbox insert
Height 77mm
Length 331mm
Width 406mm
Colour Black
Material Polystyrene
Compatible products L-BOXX 136
Dim (L x W x H) 331 x 406 x 77 mm
Factory colour Black
Material (base plate) Polystyrene
Product colour Black
Product Type Tray
Quantity per pack 1 pc(s)
Weight 300g

Reviews

Be the first to submit a review

Trustpilot