Bosch 1600A00B9P Home & Garden IXO Drill Adapter 5mm Holes 1pc

MPN
1600A00B9P
Brand
Bosch DIY
EAN-13
3165140839655
Order Code
02-1474
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The Bosch Home and Garden 1600A00B9P Adapter is a power tool accessory designed to enhance the functionality of the IXO Drill. Made by Bosch, it features compatibility with various drilling tasks, providing versatility and ease of use for home improvement projects. The adapter is typically used to convert the IXO Drill for diverse drilling applications, making it a valuable addition to any DIY enthusiast's toolkit.
Type Adapter
Drill hole Ø 5mm
Rotational speed (max.) 440 U/min
Weight 0.12kg

Reviews

Be the first to submit a review

Trustpilot