Bosch 1600A00B8K GBA 5.0Ah Battery & Charger Starter Kit 18V

MPN
1600A00B8K
Brand
Bosch
EAN-13
3165140839358
Order Code
97-7402
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £180.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

This Bosch GBA Battery & Charger Starter Kit contains:

2 x GBA 18V Batteries 18V 5.0Ah Li-ion.

The Bosch GBA Li-ion Battery Pack has a compact design with robust housing and a handy fuel gauge. Bosch CoolPack technology prevents damage from heat concentration to offer superior run time. The special heat-dissipating housing at the base of these Li-ion batteries protects the cells inside from heat damage and is 100% compatible with all Bosch blue Li-ion power tools and chargers within the same voltage group.

Up to 100% longer lifetime due to the Bosch CoolPack active temperature management.

1 x GAL 1880 CV Professional Quick Charger with integrated active air-cooling, optimised for BoschGBA 18 V batteries, leads to a longer lifetime. This fast charger is part of the Bosch Professional 18V System and is 100% compatible with all Bosch Professional 18 V batteries. Also compatible with AMPShare, the multi-brand battery alliance.


Battery Voltage 18.0 V
Battery 1 weight 0.6kg
Battery Capacity 5 Wh
Battery charging voltage 14.4 – 18 V
Cell type Li-Ion
Charg. time at bat. cap. 5.0 Ah (80%/100%) approx. 35/45 min
Charge current 8.0 A
Charger weight 0.7kg
Number of batteries included 2 pc(s)
Package depth 265mm
Package height 95mm
Package width 205mm
Product Type Battery & charger set

Reviews

Be the first to submit a review

Trustpilot