Bosch 1600A00B8H GAL 1880 CV Battery Charger 14.4-18V

MPN
1600A00B8H
Brand
Bosch
EAN-13
3165140839334
Order Code
97-7401
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

The Bosch GAL 1880 CV Battery Charger with Active Air Cooling to prolong battery lifetime. Charges all Bosch slide-type Li-ion batteries from 14.4 to 18V. This charger is a fast charger with 8 A charging current, ProCore18V 5.5 Ah is charged up to 80% in only 35 minutes. It will fully charge the Pro core 18V 5.5ah battery after 49 Minutes.

Specifications:

Battery Charging Voltage: 14.4 – 18V.
Charge Current: 8 A.


Battery Voltage 18 V
Battery charging voltage 14.4 – 18 V
Charg. time at bat. cap. 1.5 Ah (80%/100%) approx. 10/25 min
Charg. time at bat. cap. 2.0 Ah (80%/100%) approx. 15/30 min
Charg. time at bat. cap. 3.0 Ah (80%/100%) approx. 20/35 min
Charg. time at bat. cap. 4.0 Ah (80%/100%) approx. 25/35 min
Charg. time at bat. cap. 5.0 Ah (80%/100%) approx. 35/45 min
Charg. time at bat. cap. 6.0 Ah (80%/100%) approx. 35/55 min
Charg. time at bat. cap. 6.3 Ah (80%/100%) approx. 41/55 min
Charg. time ProCORE18V 12.0 Ah (80%/100%) approx. 113/126 min
Charg. time ProCORE18V 4.0 Ah (80%/100%) approx. 32/51 min
Charg. time ProCORE18V 8.0 Ah (80%/100%) approx. 68/79 min
Charge current 8.0 A
Package depth 250mm
Package height 100mm
Package weight 700g
Package width 140mm
Product Type Battery charger
Weight 0.700kg

Reviews

Be the first to submit a review

Trustpilot