Bosch 1600A002U5 GBA 5.0 Ah 18V CoolPack Battery

MPN
1600A002U5
Brand
Bosch
EAN-13
3165140791649
Order Code
60-8144
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £77.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

This CoolPack battery from Bosch is compatible with all 18V class cordless tools and chargers in the Bosch range. The high-endurance battery is rechargeable and has an LED charge status indicator.


  • CoolPack technology for up to 100% longer lifetime
  • Extremely robust
  • Capacity: 5.0Ah
  • Voltage: 18V
  • Weight: 620g
  • Dimensions: 115 x 74 x 56mm (L x W x H)
  • Manufacturer's part 1600A002U5


Type GBA 18 V
Battery Voltage 18V
Capacity 5.0Ah
Technology Li-Ion
Battery Capacity 5 Ah
Battery depth 11.5cm
Battery height 5.6cm
Battery level indicator Yes
Battery technology Lithium-Ion (Li-Ion)
Battery weight 620g
Battery width 7.4cm
Number of batteries included 1 pc(s)
Package depth 140mm
Package height 70mm
Package Type Box
Package width 90mm
Product colour Black, Red
Product Type Battery
Weight 0.62kg

Reviews

Be the first to submit a review

Trustpilot