Bosch 1600A0015Z GDE 16 Plus Professional Drill Dust Catcher SDS Plus

MPN
1600A0015Z
Brand
Bosch
EAN-13
3165140733977
Order Code
02-1919
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £112.00 £82.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch Professional 1600A0015Z is a drill dust catcher designed as part of the GDE 16 Plus Professional series. This power tool accessory ensures efficient dust extraction, enhancing cleanliness and safety during drilling tasks. It is typically used in professional settings to maintain a clean work environment.
Type Drill dust catcher
Compatibility all 2 and 3 kg Bosch SDS-plus hammers with 50 mm collar
Compatible With all 2 and 3 kg Bosch SDS plus hammers with 50 mm collar
Drill hole Ø 16mm
Drilling diameter max. 16mm
Length 393mm
Maximum drilling depth 120mm
Product colour Black, Silver
Product Type Dust extraction system
Weight 520g

Reviews

Be the first to submit a review

Trustpilot