Bosch 1600A00152 Sanding Roller Flexible 60mm 80 Grit for PRR 250

MPN
1600A00152
Brand
Bosch DIY
EAN-13
3165140730129
Order Code
60-9207
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.46 £19.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The flexible 15mm sanding rollers from Bosch are suitable for use with the PRR 250 multi sander.


  • Category: Flap disc
  • Compatible with: PRR 250
  • Grit size: 80
  • Diameter: 60mm
  • Width: 60mm
  • Manufacturer's part no.: 2609256049
Type Roll
Width 65mm
Diameter 60mm
Brand compatibility Any brand
Depth 62mm
Grit 80
Height 118mm
Number In Pack 1
Product colour Multicolour
Proper use Sanding
Quantity per pack 1 pc(s)
Sanding surfaces Paint, Wood
Sanding wheel width 6cm

Reviews

Be the first to submit a review

Trustpilot