Bosch 1600A00151 Flap Wheel 60 x 5mm 120 Grit for PRR 250

MPN
1600A00151
Brand
Bosch DIY
EAN-13
3165140730112
Order Code
60-9206
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The flap wheels from Bosch are suitable for use with the PRR 250 multi sander. They are available with widths of 5, 10 and 60mm to suite your project.


  • Category: Flap wheel
  • Compatible with: PRR 250
  • Grit size: 120
  • Diameter: 60mm
  • Width: 5mm
  • Manufacturer's part no.: 06032A1100
Type Roll
Width 5mm
Diameter 60mm
Brand compatibility Any brand
Depth 5mm
Grit 120
Product colour Multicolour
Proper use Sanding
Quantity per pack 1 pc(s)
Sanding surfaces Paint, Wood
Sanding wheel width 5mm

Reviews

Be the first to submit a review

Trustpilot