Bosch 1600A0014W Flap Wheel 60 x 80mm 120 Grit for PRR 250

MPN
1600A0014W
Brand
Bosch DIY
EAN-13
3165140730068
Order Code
60-9201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The flap wheels from Bosch are suitable for use with the PRR 250 multi sander. They are available with widths of 5, 10 and 60mm to suite your project.


  • Category: Flap wheel
  • Compatible with: PRR 250
  • Grit size: 120
  • Diameter: 60mm
  • Width: 80mm
  • Manufacturer's part no.: 603339003
Type Roll
Width 62mm
Diameter 60mm
Brand compatibility Any brand
Depth 80mm
Grit 120
Height 120mm
Product colour Multicolour
Proper use Sanding
Quantity per pack 1 pc(s)
Sander type Sanding roller
Sanding surfaces Paint, Wood
Sanding wheel width 6cm
Weight 14g

Reviews

Be the first to submit a review

Trustpilot