Bosch 1600A0014V Flap Wheel 60 x 80mm 80 Grit for PRR 250

MPN
1600A0014V
Brand
Bosch DIY
EAN-13
3165140730051
Order Code
60-9200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The flap wheels from Bosch are suitable for use with the PRR 250 multi sander. They are available with widths of 5, 10 and 60mm to suite your project.


  • Category: Flap wheel
  • Compatible with: PRR 250
  • Grit size: 80
  • Diameter: 60mm
  • Width: 80mm
  • Manufacturer's part no.: 06033A3000
Type Sanding belt
Width 60mm
Diameter 60mm
Brand compatibility Any brand
Certification CE
Depth 80mm
Grit 80
Product colour Brown
Proper use Sanding
Quantity per pack 1 pc(s)
Sanding surfaces Paint, Wood
Sanding wheel width 6cm

Reviews

Be the first to submit a review

Trustpilot