Bosch 1600A0014T Sanding Sleeve Set 80, 120, 240 Grit Ø 60mm for PRR 250 3pk

MPN
1600A0014T
Brand
Bosch DIY
EAN-13
3165140730037
Order Code
60-9196
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The 60mm sanding sleeves from Bosch are suitable for use with the PRR 250 multi sanders.


  • Category: Sanding sleeve set
  • Compatible with: PRR 250
  • Grit size: 80, 120, 240
  • Manufacturer's part no.: 2608608C35
Type Sanding sleeve
Diameter 60mm
Brand compatibility Bosch
Grit 1
Product colour Brown
Proper use Sanding
Quantity per pack 3 pc(s)
Sanding surfaces Filler, Paint, Wood
Sanding wheel width 6cm

Reviews

Be the first to submit a review

Trustpilot