Bosch 06188000EF GHH 12+18V XA Professional Heated Vest XXXL

MPN
06188000EF
Brand
Bosch
EAN-13
4059952580777
Order Code
97-7824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £150.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

1 x Bosch GHH 12+18V XA Professional Heated Vest XXXL.


Available colours Black
Battery Voltage 12.0 V
Fabric blend Outer fabric: 95% polyester. 5% spandex; Lining: 100% polyester
Fabric construction Softshell. triple layer
Heating function Yes
Package depth 407mm
Package height 168mm
Package width 362mm
Product main colour Black

Reviews

Be the first to submit a review

Trustpilot