Bosch 0615990M8Z FSN Professional Guide Rail Kit

MPN
0615990M8Z
Brand
Bosch
EAN-13
4059952636511
Order Code
97-7810
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £197.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

This Bosch FSN Professional Guide Rail Kit contains:

2 x FSN 1400 Professional Guide Rails 1400mm.

The Bosch FSN Professional Guide Rails utilise a unique technology enabling exact cuts. Constructed from high-quality materials and is perfectly compatible with all related power tools, offering precise guidance. Complete control during operation is enabled by its easily replaceable, non-slip rubber stripes and splinter protection, resulting in a clean cutting edge.

For ideal cutting results, use with plunge and circular saws. Compatible with all Bosch Professional GKS G-model circular saws, all GKT Professional plunge saws, as well as selected GST Professional jigsaws and GOF Professional routers with an adaptor.

1 x FSN Professional Guide Rail Connector.

1 x FSN Professional Guide Rail Carry Bag for practical and safe transportation of guide rails and matching accessories. Includes a small bag for angle guide, connecting piece, etc. The shoulder strap helps to keep both hands free.


Depth 1480mm
Height 100mm
Product colour Silver
Product Type Guide rail
Warranty period 3 year(s)
Width 215mm

Reviews

Be the first to submit a review

Trustpilot