Bosch 0615990G6L GSR 12V-15 Cordless Drill 12V 2Ah Li-ion Spare Battery

Image Representative of Range

Bosch 0615990G6L GSR 12V-15 Cordless Drill 12V 2Ah Li-ion Spare Battery

MPN
0615990G6L
Brand
Bosch
EAN-13
3165140800624
Order Code
11-5220
Country of Origin
Malaysia
View Full Product Range (2)

Discontinued


The Bosch Professional GSR 12V-15 is a cordless drill with a 12V power rating, featuring both 2 Ah and 4 Ah Li-ion batteries and a spare battery included. This power tool includes a charger, various accessories, and a convenient carrying bag. It's ideal for precision drilling and screwdriving tasks in both professional and DIY applications.
Voltage 12V
Type Cordless drill
Chuck Size 1 - 10mm
Adjustable speed Yes
Adjustable torque Yes
Battery Voltage 12 V
Built-in light No
Charging Time 1 h
Chuck capacity (max) 1cm
Chuck capacity (min) 1mm
Drilling Yes
Drilling diameter in steel (max) 1cm
Drilling diameter in wood (max) 1.9cm
Hammer drilling No
Height 178mm
Idle speed (1st gear) 400 RPM
Idle speed (2nd gear) 1300 RPM
Idle speed (details) (1./2. Speed) 0 - 350/0 - 1300 U /min
Idle speed (max) 1300 RPM
Idle speed (min) 400 RPM
Length 169mm
Max. drill diameter (Wood/Steel) 19/10mm
Max. screw Ø 7mm
Max. Torque (soft/hard) 15/30Nm
Maximum torque (hard applications) 30 N·m
Maximum torque (soft applications) 15 N·m
Misc Attribute GSR 10,8-2LI
Number of Batteries 2
Number of gears 2
Power Source Battery
Product colour Black, Blue
Product design Pistol grip drill
Screw diameter (max) 7mm
Screwdriving Yes
Sound level uncertainty 3 dB
Sound power level 80 dB
Sound pressure level 70 dB
Technology Li-ion
Tool Holder Keyless drill chuck
Torque levels 20+1
Transmission type 2-speed
Vibration level (metal drilling) 1.5 m/s²
Vibration level (screwdriving) 1.5 m/s²
Vibration level uncertainty (metal drilling) 2.5 m/s²
Vibration level uncertainty (screwdriving) 2.5 m/s²
Weight 0.95kg
Width 169mm

Trustpilot