Bosch 0611915073 GBH 18V-36C ProBITURBO SDSMax RotaryHammer18V 2x 5.5AhProCORE

MPN
0611915073
Brand
Bosch
EAN-13
4059952567327
Order Code
97-7803
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £1022.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/05/2026

This Bosch GBH 18V-36 C Pro BITURBO SDS-Max Rotary Hammer is supplied with:

2 x 18V 5.5Ah ProCORE18V Li-ion Batteries*.
1 x GAL 1880 CV Quick Charger.
1 x GCY 42 Professional Bluetooth Low Energy Module.
1 x Auxiliary Handle.
1 x Grease Tube.
1 x Machine Cloth.
1 x Carrying Case.

*ProCORE18V Li-ion Batteries deliver the same performance as standard batteries with an optimised size and weight.


Package depth 617mm
Package height 150mm
Package width 408mm
Sound power level 106 dB
Sound pressure level 95 dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot