Bosch 0611914073 GBH 18V-34CF ProBITURBO SDSPlus RotaryHammer18V2x5.5AhProCORE

MPN
0611914073
Brand
Bosch
EAN-13
4059952567303
Order Code
97-7801
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £821.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This Bosch GBH 18V-34 CF Professional BITURBO SDS-Plus Rotary Hammer is supplied with:

2 x 18V 5.5Ah ProCORE18V Li-ion Batteries*.
1 x GAL 1880 CV Quick Charger.
1 x Quick-change Chuck 1.5-13mm.
1 x SDS-Plus Quick-change Chuck.
1 x Depth Stop.
1 x GCY 42 Professional Bluetooth Low Energy Module.
1 x Auxiliary Handle.
1 x Grease Tube.
1 x Machine Cloth.
1 x Carrying Case.

*ProCORE18V Li-ion Batteries deliver the same performance as standard batteries with an optimised size and weight.


Package depth 618mm
Package height 147mm
Package width 499mm
Sound power level 103 dB
Sound pressure level 92 dB

Reviews

Be the first to submit a review

Trustpilot