Bosch 0611914001 GBH 18V-34 CF Prof BITURBO SDS-Plus Rotary Hammer 18V Bare Unit

MPN
0611914001
Brand
Bosch
EAN-13
3165140996020
Order Code
97-7800
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £551.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Bosch GBH 18V-34 CF Professional BITURBO SDS-Plus Rotary Hammer comes as a Bare Unit, NO Battery or Charger.

Supplied with: 1 x Quick-change Chuck 1.5-13mm, 1 x SDS-Plus Quick-change Chuck, 1 x Depth Stop, 1 x GCY 42 Professional Bluetooth Low Energy Module, 1 x Auxiliary Handle, 1 x Grease Tube, 1 x Machine Cloth and 1 x Carrying Case.


Chuck Type SDS Plus
Auxiliary handle Yes
Battery Voltage 18 V
Carrying case Yes
Chiseling Yes
Chuck capacity (max) 1.3cm
Chuck capacity (min) 1.5mm
Depth 430mm
Depth stop Yes
Drilling diameter in concrete (max) 3.2cm
Drilling diameter in wood (max) 4cm
Hammer drilling Yes
Height 250mm
Impact energy (max) 5.8 J
Impact Rate 2900 bpm
Optimum drilling diameter (concrete) 12 - 30mm
Package depth 619mm
Package height 145mm
Package width 411mm
Power Source Battery
Rated speed (max) 500 RPM
Sound level uncertainty 3 dB
Sound power level 100 dB
Sound pressure level 89 dB
Vibration level (hammer drilling) 11 m/s²
Vibration level uncertainty (hammer drilling) 1.5 m/s²
Weight 4.9kg
Width 93mm

Reviews

Be the first to submit a review

Trustpilot