Bosch 0611911100 GBH 18V-21 Professional SDS Plus Hammer Drill 18V Bare Unit

Order Code:

97-7797

Brand: Bosch MPN: 0611911100 EAN-13: 4059952528090

Discontinued


The Bosch GBH 18V-21 Professional SDS Plus Hammer Drill provides lasting performance with 2.0 J impact energy and a brushless motor. Its highly efficient brushless motor reduces the need for maintenance and improves the runtime per battery charge, which results in less downtime and increased tool longevity. It features three-mode operation for hammer drilling, drilling and chiselling to ensure high versatility. The GBH 18V-21 Professional also features an LED light, Rotation Control Clutch, Variable Speed, and Vario-Lock.

Comes as a Bare Unit, NO battery or charger in a cardboard box. Supplied with: 1 x Machine Cloth and 1 x Depth Stop.

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 0-1,800/min.
Impact Rate: 0-5,100/bpm.
Impact Energy: 2 joules.
Capacity: Concrete with Hammer Bits 4-20mm, Steel 13mm, Wood 30mm.
Tool Holder: SDS Plus.
Weight: 2.4kg excl. battery.


Chuck Type SDS Plus
Battery Voltage 18 V
Chiseling Yes
Depth 325mm
Drilling Yes
Drilling diameter in concrete (max) 2.1 cm
Drilling diameter in steel (max) 1.3 cm
Drilling diameter in stone (max) 1 cm
Hammer drilling Yes
Height 220mm
Power Source Battery
Rated speed (max) 5100 RPM
Rated speed (min) 1800 RPM
Reverse Yes
Sound level uncertainty 3 dB
Sound power level 101 dB
Sound pressure level 90 dB
Vibration level (chiselling) 10 m/s²
Vibration level uncertainty (chiselling) 1.5 m/s²
Weight 2.4 kg
Width 101mm

Trustpilot