Bosch 061191000K Professional Cordless Hammer Drill SDS+ 18V Dust Extract.

Image Representative of Range

Bosch 061191000K Professional Cordless Hammer Drill SDS+ 18V Dust Extract.

MPN
061191000K
Brand
Bosch
EAN-13
4053423256925
Order Code
11-5219
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £420.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bosch Professional GBH 18V-26F is a powerful cordless hammer drill ideal for heavy-duty tasks. It is designed for versatility in drilling and chiselling applications without the need for a power cord. This tool is perfect for construction and renovation projects, enhancing efficiency and mobility on the job site.
Voltage 18V
Type Cordless hammer drill
Chuck Type SDS Plus
Auxiliary handle Yes
Battery Voltage 18 V
Blow count (max.) 4350 /min
Carrying case Yes
Chiseling Yes
Depth 364mm
Depth gauge included Yes
Depth stop Yes
Drilling Yes
Drilling diameter in concrete (max) 2.6cm
Dust extraction port Yes
Functions Roto stop
Hammer drilling Yes
Height 226mm
Impact (max.) 2.6J
Impact energy (max) 2.6 J
Impact rate (max) 4350 IPM
Keyless chuck Yes
Kickback protection Yes
Length 378mm
Manual Yes
Max. drill diameter (Wood/metal/masonry/concrete) 30/13/68/26mm
Misc Attribute GBH 18V-26 F
Nominal Voltage 18.0V
Optimum drilling diameter (concrete) 8 - 16mm
Package depth 445mm
Package height 255mm
Package width 360mm
Power Source Battery
Product colour Black, Green
Rated speed (max) 980 RPM
Removable battery Yes
Rotational speed range 0 – 890 U/min
Technology Li-ion
Tool Holder SDS-Plus
Transmission type 1-speed
Vibration level (chiselling) 9.6 m/s²
Vibration level (hammer drilling) 15.2 m/s²
Vibration level uncertainty (chiselling) 1.5 m/s²
Vibration level uncertainty (hammer drilling) 1.5 m/s²
Weight 3kg
Width 102mm

Reviews

Be the first to submit a review

Trustpilot