Bosch 0611335060 GSH 16-28 Professional Road Breaker 1750W 110V

MPN
0611335060
Brand
Bosch
EAN-13
3165140410359
Order Code
97-7792
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1298.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stockBack-order availability date - 09/11/2026

This Bosch GSH 16-28 Professional Road Breaker with Vibration Control and 28-mm hexagon socket holder. It is the universal performer in Bosch’s corded breaker hammer range. Built for durability, featuring exceptionally robust metal components. Its easy manoeuvrability and low vibration provide perfect handling.

The outstandingly powerful motor enables the delivery of an impressive 41 J of impact energy for a high material removal rate. It also features a transport handle. Intended for breaking in concrete and stone. It is compatible with dust attachment GDE hex Professional.

Specifications:

Voltage: 110V.
Tool Holder: HEX 28mm.
Input Power: 1,750W.
Impact Rate: 1,280/bpm.
Impact Energy: 41 Joules.
Weight: 18.3kg.


AC input voltage 110 V
Package depth 895mm
Package height 235mm
Package width 345mm
Weight 18.3kg

Reviews

Be the first to submit a review

Trustpilot