Bosch 061130A060 GSH 27VC Professional Road Breaker 2000W 110V

MPN
061130A060
Brand
Bosch
EAN-13
3165140524346
Order Code
97-7784
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1810.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stockBack-order availability date - 28/09/2026

The Bosch GSH 27VC Professional Road Breaker is the ultimate performer in Bosch’s corded breaker range. Its extremely powerful motor enables the delivery of 62 Joules of impact energy, providing the highest demolition power possible within the Bosch range.

The breaker is also built for durability, featuring exceptionally robust metal components. Furthermore, its Vibration Control provides comfortable handling and reduced user fatigue in time-intensive applications.

The GSH 27 VC Professional also includes an anti-slip surface preventing the tool from sliding off the leaned-to area. Ideal for breaking in concrete and stone. It is compatible with dust attachment GDE hex Professional.

Specifications:

Voltage: 110V.
Tool Holder: HEX 28mm.
Input Power: 2,000W.
Impact Rate: 920/bpm.
Impact Energy: 62 Joules.
Weight: 29.1kg.


AC input voltage 110 V
Impact Energy 62 J
Impact rate at rated speed 1.000 bpm
Package depth 800mm
Package height 165mm
Package width 750mm
Rated input power 2.000 W
Tool dimensions (length) 760mm
Tool dimensions (width) 600mm
Tool Holder HEX 28mm
Weight 29.500kg

Reviews

Be the first to submit a review

Trustpilot