Bosch 06112A6061 GBH 2-21 SDS-Plus Professional Rotary Hammer 720W 110V

MPN
06112A6061
Brand
Bosch
EAN-13
4059952569697
Order Code
97-7782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £155.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch GBH 2-21 SDS-Plus Professional Rotary Hammer 110V Version.

Supplied with:

3 x SDS Plus Drill Bits: 6, 8 & 10mm.
1 x Auxiliary Handle.
1 x Depth Gauge.
1 x Machine Cloth.
1 x Carrying Case.


Hammer drilling diameter range in concrete 4 – 22mm
Impact Energy 2 J
Impact rate at rated speed 0 – 4.800 bpm
Max. drilling diameter concrete 22mm
Max. drilling diameter in metal 13mm
Max. Drilling Diameter in Wood 30mm
Package depth 397mm
Package height 115mm
Package width 360mm
Rated input power 720 W
Tool dimensions (height) 205mm
Tool dimensions (length) 334mm
Tool dimensions (width) 88mm
Tool Holder SDS plus
Weight 2.300kg

Reviews

Be the first to submit a review

Trustpilot