Bosch 0603B05000 PTA 2400 Mitre Saw Stand

MPN
0603B05000
Brand
Bosch DIY
EAN-13
3165140542203
Order Code
60-7522
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch stand mitre saws PCM7, PCM8S, PCM10.


  • Length: 2440mm
  • Weight: 20.4kg
Type Stand
Adjustable feet Yes
Castor wheels No
Compatible products Bosch PCM 7, PCM 7 S & PCM 8 S
Extendable Yes
Extended length 2.44m
Height 820mm
Length 1220mm
Maximum weight capacity 160kg
Number of legs 4 leg(s)
Product colour Green, Silver
Stand material Metal
Weight 20.4kg

Reviews

Be the first to submit a review

Trustpilot